+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1379218-2

Cover; PIN: 5; black


Manufacturer: TE Connectivity

Manufacturer part number:
1379218-2
TME Symbol:
1379218-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cover
Number of pins
5
Colour
black
Related items
1379217-3
Gross weight0.392 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1379218-2
655 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.