+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1390913

Accessories: cable; M12 male,M12 female; 24VDC; 5m; PIN: 12

NEW

Manufacturer: REER

Manufacturer part number:
1390913
TME Symbol:
1390913

Specification

Manufacturer
REER
Type of sensors accessories
cable
Connection
M12 female, M12 male
Cable length
5m
Number of pins
12
Supply voltage
  • 24V DC
Gross weight366.2 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
1390913
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.96 USDGross price for quantities from 1 pcs - 87.96 USD
Net price for quantities from 5 pcs - 82.12 USDGross price for quantities from 5 pcs - 82.12 USD
Net price for quantities from 10 pcs - 76.29 USDGross price for quantities from 10 pcs - 76.29 USD