+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410723

Cable: for sensors/automation; PIN: 2; DT06-2S female; straight


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1410723

Alternative designations: SAC-2P-1,5-PUR/DTFS

TME Symbol:
1410723

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
2
Cable/adapter structure
DT06-2S female
Connector variant
straight
Cable length
1.5m
Connector
plug
Max. operating voltage
48V AC, 48V DC
Max. operating current
8A
Manufacturer series
SAC
Wire insulation material
PUR
Insulation colour
black
Operating temperature
-20...85°C
Gross weight62.3 g
Certificates
EAN code4046356924238
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1410723
50 in TME stock
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 14.73 USD
Net price for quantities from 5 pcs - 13.68 USDGross price for quantities from 5 pcs - 13.68 USD
Net price for quantities from 10 pcs - 12.61 USDGross price for quantities from 10 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.