+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14110213010334

Connector: wire-board; LED Light; socket; har-flexicon®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
14110213010334
TME Symbol:
14110213010334

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connectors application
LED Light
Connector
socket
Manufacturer series
har-flexicon®
Number of pins
2
Electrical mounting
SMT
Contact plating
tinned
Maximum current
6A
Number of ways
2
Max. voltage
160V
Contacts pitch
2.54mm
Engineering PN
har-flexicon 2,54 MSH-2 T24 SAMPLE WH
Gross weight0.642 g
Certificates
EAN code5713140205833
See other products in this category: LED connectors HARTING,
See other products from this series.:
*
14110213010334
2 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts