+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415685

Cable: for sensors/automation; PIN: 5; M12 female; straight; 10m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1415685

Alternative designations: SAC-5P-10,0-PVC/M12FS

TME Symbol:
1415685

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
10m
Connector
plug
Max. operating voltage
60V AC, 60V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PVC
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight411.7 g
Certificates
EAN code4055626050461
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1415685
48 in TME stock
Net price for quantities from 1 pcs - 18.05 USDGross price for quantities from 1 pcs - 18.05 USD
Net price for quantities from 5 pcs - 16.84 USDGross price for quantities from 5 pcs - 16.84 USD
Net price for quantities from 10 pcs - 15.64 USDGross price for quantities from 10 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.