+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1422030000

Connector: solar; plug; male + female; IP65; for cable; push-in


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1422030000

Alternative designations: PV-STICK SET

TME Symbol:
1422030000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
solar
Connector
plug
Kind of connector
male + female
IP rating
IP65
Mechanical mounting
for cable
Electrical mounting
push-in
Maximum current
30A
Cable external diameter
5.5...7.5mm
Wire cross-section
4...6mm2
Connector variant
with contacts
Max. operating voltage
1.5kV DC
Marking
+, -
Operating temperature
-40...85°C
Connectors application
photovoltaics
Kit contents
  • complete set
  • plug +plug
Gross weight39.7 g
Certificates
See other products in this category: Solar connectors WEIDMÜLLER,
*
1422030000
282 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 25 pcs - 8.23 USDGross price for quantities from 25 pcs - 8.23 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 6.97 USD
Net price for quantities from 100 pcs - 6.39 USDGross price for quantities from 100 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs