+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1433950020

Fiber patch cord; OS2; LC/UPC,both sides; 2m; 9/125um; LSZH; blue

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1433950020

Alternative designations: IE-FSMZ2LY0002MLD0LD0-X

TME Symbol:
1433950020

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Operating temperature
-20...70°C
Kind of material
halogen free
IP rating
IP20
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight28 g
Certificates
EAN code4050118242553
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
1433950020
0 in TME stock
Net price for quantities from 1 pcs - 64.17 USDGross price for quantities from 1 pcs - 64.17 USD
Net price for quantities from 3 pcs - 57.76 USDGross price for quantities from 3 pcs - 57.76 USD
Net price for quantities from 5 pcs - 51.24 USDGross price for quantities from 5 pcs - 51.24 USD
Net price for quantities from 10 pcs - 44.84 USDGross price for quantities from 10 pcs - 44.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.