+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1449420050

Fiber patch cord; OS2; SC/UPC,both sides; 5m; 9/125um; PUR; silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1449420050

Alternative designations: IE-FSMD2UE0005MSDESDEX

TME Symbol:
1449420050

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex
Cable length
5m
Fiber dimensions
9/125µm
Wire insulation material
PUR
Connector colour
silver
Insulation colour
black
Operating temperature
-40...80°C
Kind of material
halogen free
Connector variant
push-pull
IP rating
IP67
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight248 g
Certificates
EAN code4050118258509
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
1449420050
0 in TME stock
Net price for quantities from 1 pcs - 304.23 USDGross price for quantities from 1 pcs - 304.23 USD
Net price for quantities from 3 pcs - 274.04 USDGross price for quantities from 3 pcs - 274.04 USD
Net price for quantities from 5 pcs - 243.85 USDGross price for quantities from 5 pcs - 243.85 USD
Net price for quantities from 10 pcs - 212.50 USDGross price for quantities from 10 pcs - 212.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.