+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1498400000

Connector: HDC; female; HDC; PIN: 5; 16A; 600V; 4+PE; size 1; screws


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1498400000

Alternative designations: HDC HA 4 FS

TME Symbol:
1498400000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
female
Manufacturer series
HDC
Number of pins
5
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
4+PE
Case
size 1
Electrical mounting
screw terminal
Locking system
screws
Connector variant
with earthing
Spatial orientation
straight
Flammability rating
UL94V-0
Wire cross-section
2.5mm2
Contact plating
silver plated
Insert mounting
21x21mm
Mechanical durability
500 cycles
Contact material
copper alloy
Operating temperature
-40...125°C
Gross weight23.13 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1498400000
24 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 12.36 USD
Net price for quantities from 25 pcs - 11.07 USDGross price for quantities from 25 pcs - 11.07 USD
Net price for quantities from 50 pcs - 10.46 USDGross price for quantities from 50 pcs - 10.46 USD
Net price for quantities from 100 pcs - 10.07 USDGross price for quantities from 100 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.