+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-008173

Connector: plug-in; PIN: 9; plug; male; gold-plated; male


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-008173
TME Symbol:
15-008173

Specification

Manufacturer
Amphenol CONEC
Type of connector
plug-in
Number of pins
9
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Connector variant
unshielded
Cable/adapter structure
male
Gross weight2 g
Certificates
See other products in this category: Complete D-Sub plugs Amphenol CONEC,
*
15-008173
0 in TME stock
Net price for quantities from 50 pcs - 38.65 USDGross price for quantities from 50 pcs - 38.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.