+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581065

Cable; 0.2m; BP plug,HC97 plug; black; straight


Manufacturer: ACV

Manufacturer part number:
7581065
TME Symbol:
15-7581065

Specification

Manufacturer
ACV
Type of connection cable
coaxial antenna
Cable length
0.2m
Insulation colour
black
Connector variant
straight
Application - car brand
Audi, Opel, VW
Cable/adapter structure
  • BP plug
  • HC97 plug
Gross weight26.28 g
Certificates
EAN code4026724212938
See other products in this category: Coaxial Assemblies ACV,
*
7581065
2 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts