+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581139

Cable; 5.6m; Fakra socket,HC97 plug; black; straight; 12VDC


Manufacturer: ACV

Manufacturer part number:
7581139
TME Symbol:
15-7581139

Specification

Manufacturer
ACV
Type of connection cable
coaxial antenna
Cable length
5.6m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • Fakra socket
  • HC97 plug
Supply voltage
  • 12V DC
Gross weight261.9 g
Certificates
EAN code4026724024883
See other products in this category: Coaxial Assemblies ACV,
*
7581139
1 in TME stock
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts