+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of antenna | communication | |
Kind of antenna | Bluetooth, WiFi, ZigBee | |
Antenna gain | 4dBi | |
Mounting | SMT | |
Frequency | 2.4...2.4835GHz, 5.15...5.875GHz | |
Diameter | 16mm | |
Input impedance | 50Ω | |
Body dimensions | Ø16x6mm | |
Height | 6mm |