+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1519765

Adapter; PIN: 4; M12 male straight,M8 female straight; straight


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1519765

Alternative designations: SAC-4P-M12MS-M8FS

TME Symbol:
1519765

Specification

Manufacturer
PHOENIX CONTACT
Type of sensors accessories
adapter
Number of pins
4
Connector variant
straight
Max. operating voltage
30V AC, 30V DC
Max. operating current
4A
Operating temperature
-25...90°C
Cable/adapter structure
  • M8 female straight
  • M12 male straight
Gross weight11.84 g
Certificates
EAN code4046356019958
See other products in this category: Sensors - Cables PHOENIX CONTACT,
*
1519765
43 in TME stock
Net price for quantities from 1 pcs - 15.95 USDGross price for quantities from 1 pcs - 15.95 USD
Net price for quantities from 5 pcs - 14.88 USDGross price for quantities from 5 pcs - 14.88 USD
Net price for quantities from 10 pcs - 13.93 USDGross price for quantities from 10 pcs - 13.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs