+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1534807-1

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: TE Connectivity

Manufacturer part number:
1534807-1
TME Symbol:
1534807-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
threaded joint
Thread
UNC 4-40
Case
size 2 (DA)
Application - series/manufacturer
HD20
Cable external diameter
4.8...9mm
Enclosure material
metal
Kit contents
complete shell
Gross weight43.1 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
1534807-1
274 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 10 pcs - 8.05 USDGross price for quantities from 10 pcs - 8.05 USD
Net price for quantities from 20 pcs - 7.73 USDGross price for quantities from 20 pcs - 7.73 USD
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs