+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

163A11099X

Connector: D-Sub; PIN: 37; plug; male; for cable; soldering; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A11099X
TME Symbol:
163A11099X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Electrical mounting
soldering
Connector variant
turned contacts
Current rating
7.5A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Wire size
20AWG
Gross weight14.51 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A11099X
56 in TME stock
Net price for quantities from 1 pcs - 13.02 USDGross price for quantities from 1 pcs - 13.02 USD
Net price for quantities from 5 pcs - 12.25 USDGross price for quantities from 5 pcs - 12.25 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD
Net price for quantities from 25 pcs - 10.60 USDGross price for quantities from 25 pcs - 10.60 USD
Net price for quantities from 50 pcs - 9.68 USDGross price for quantities from 50 pcs - 9.68 USD
Net price for quantities from 100 pcs - 8.70 USDGross price for quantities from 100 pcs - 8.70 USD
Net price for quantities from 200 pcs - 7.69 USDGross price for quantities from 200 pcs - 7.69 USD
Net price for quantities from 250 pcs - 7.35 USDGross price for quantities from 250 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.