+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

163A16199X

Connector: D-Sub; PIN: 50; socket; male; on PCBs; THT; UNC 4-40; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A16199X
TME Symbol:
163A16199X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
50
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Electrical mounting
THT
Thread
UNC 4-40
Current rating
7.5A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • turned contacts
Gross weight18.1 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A16199X
0 in TME stock
Net price for quantities from 80 pcs - 14.23 USDGross price for quantities from 80 pcs - 14.23 USD
Net price for quantities from 120 pcs - 12.86 USDGross price for quantities from 120 pcs - 12.86 USD
Net price for quantities from 160 pcs - 11.74 USDGross price for quantities from 160 pcs - 11.74 USD
Net price for quantities from 200 pcs - 10.78 USDGross price for quantities from 200 pcs - 10.78 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 80.
Multiplicity: 40.
Packaging method by the manufacturerCardboard = 40 pcs