+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658612-4

Connector: D-Sub; PIN: 9; plug; female; for ribbon cable; straight

Manufacturer: TE Connectivity

Manufacturer part number:
1658612-4
TME Symbol:
1658612-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Manufacturer series
HDF-20
Case
size 1 (DE)
Gross weight4.77 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
1658612-4
270 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 30 pcs - 4.04 USDGross price for quantities from 30 pcs - 4.04 USD
Net price for quantities from 40 pcs - 3.95 USDGross price for quantities from 40 pcs - 3.95 USD
Net price for quantities from 80 pcs - 3.80 USDGross price for quantities from 80 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs