+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1668247

Cable: for sensors/automation; PIN: 4; M12 female; angled; 5m; plug

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1668247

Alternative designations: SAC-4P-5,0-PUR/M12FR

TME Symbol:
1668247

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PUR
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight142.1 g
Certificates
EAN code4017918137014
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1668247
58 in TME stock
Net price for quantities from 1 pcs - 18.24 USDGross price for quantities from 1 pcs - 18.24 USD
Net price for quantities from 5 pcs - 16.24 USDGross price for quantities from 5 pcs - 16.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.