+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1676979-7

Potentiometer: shaft; 2.5kΩ; single turn; 1W; ±10%; 6.35mm


Manufacturer: TE Connectivity

Manufacturer part number:
1676979-7
TME Symbol:
1676979-7

Specification

Manufacturer
TE Connectivity
Type of potentiometer
shaft
Resistance
2.5kΩ
Kind of potentiometer
single turn
Power
1W
Tolerance
±10%
Shaft diameter
6.35mm
Thread length
10mm
Shaft length
25mm
Shaft surface
smooth
Mechanical rotation angle
285°
Electrical rotation angle
265°
Linearity tolerance
±2%
Max. operating voltage
200V DC
Alias
TW1252KA
Gross weight19 g
Certificates
See other products in this category: Wire single turn potentiometers TE Connectivity,
*
1676979-7
0 in TME stock
Net price for quantities from 500 pcs - 10.11 USDGross price for quantities from 500 pcs - 10.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.