+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1681790

Cable: for sensors/automation; PIN: 4; M8 male; straight; 3m; plug


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1681790

Alternative designations: SAC-4P-M8MS/3,0-PUR

TME Symbol:
1681790

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M8 male
Connector variant
straight
Cable length
3m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PUR
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight71 g
Certificates
EAN code4017918158453
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1681790
33 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 5 pcs - 11.63 USDGross price for quantities from 5 pcs - 11.63 USD
Net price for quantities from 10 pcs - 10.72 USDGross price for quantities from 10 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.