+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1681842

Cable: for sensors/automation; PIN: 4; M8 female; straight; 1.5m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1681842

Alternative designations: SAC-4P-1,5-PUR/M8FS

TME Symbol:
1681842

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M8 female
Connector variant
straight
Cable length
1.5m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PUR
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight37.7 g
Certificates
EAN code4017918158507
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1681842
0 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.