+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1694ABHDL

Connector: BNC; plug; male; with locking collar; straight; 75Ω

Manufacturer: BELDEN

Manufacturer part number:
1694ABHDL
TME Symbol:
1694ABHDL

Specification

Manufacturer
BELDEN
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector variant
with locking collar
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped TRUE 360
Kind of cable
RG6
Mechanical mounting
for cable
Mechanical durability
500 cycles
Rated voltage
0.5kV
Max. frequency
4.5GHz
Related items
CPLCRBC-BR
Gross weight13.39 g
Certificates
See other products in this category: BNC connectors BELDEN,
*
1694ABHDL
109 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
Net price for quantities from 25 pcs - 6.57 USDGross price for quantities from 25 pcs - 6.57 USD
Net price for quantities from 50 pcs - 5.57 USDGross price for quantities from 50 pcs - 5.57 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
Net price for quantities from 250 pcs - 4.33 USDGross price for quantities from 250 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs