+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPG330M

Capacitor: polymer; 330uF; 16VDC; SMD; OS-CON SVPG; ±20%; 5000h

NEW

Manufacturer: PANASONIC

Manufacturer part number:
16SVPG330M
TME Symbol:
16SVPG330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPG
Tolerance
±20%
Body dimensions
Ø6.3x10.4mm
Service life
5000h
Height
10.4mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPG330M
0 in TME stock
Net price for quantities from 700 pcs - 1.23 USDGross price for quantities from 700 pcs - 1.23 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.