+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1708331

Contact; female; MINI F280; tinned; 1÷2mm2; reel; crimped; straight

Manufacturer: MTA

Manufacturer part number:
1708331
TME Symbol:
1708331

Specification

Manufacturer
MTA
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
MINI F280
Contact plating
tinned
Wire cross-section
1...2mm2
Kind of package
reel
Electrical mounting
crimped
Spatial orientation
straight
Gross weight0.811 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1708331
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs