+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1708400

Contact; female; F480E; tinned; 0.5÷1mm2; reel; crimped; straight


Manufacturer: MTA

Manufacturer part number:
1708400
TME Symbol:
1708400

Specification

Manufacturer
MTA
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
F480E
Contact plating
tinned
Wire cross-section
0.5...1mm2
Kind of package
reel
Electrical mounting
crimped
Spatial orientation
straight
Gross weight0.563 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1708400
0 in TME stock
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Packaging method by the manufacturerReel = 5 000 pcs