+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M2668

Fuse: fuse; industrial; 250A; 690VAC; aR; NH00


Manufacturer: BUSSMANN

Manufacturer part number:
170M2668
TME Symbol:
170M2668

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH00
Breaking capacity
200A
Gross weight204.53 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M2668
6 in TME stock
Net price for quantities from 1 pcs - 131.16 USDGross price for quantities from 1 pcs - 131.16 USD
Net price for quantities from 2 pcs - 120.67 USDGross price for quantities from 2 pcs - 120.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs