+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1742R-A M6

Rivet nut; M6; steel; Ømount.hole: 9mm; L: 17mm; 20pcs.


Manufacturer: BETA

Manufacturer part number:
1742R-A M6
TME Symbol:
1742R-A-M6

Specification

Manufacturer
BETA
Type of mounting element
rivet nut
Thread
M6
Material
steel
Panel cutout diameter
9mm
Length
17mm
Quantity in set/package
20pcs.
Gross weight72.65 g
EAN code8014230430560
See other products in this category: Nuts BETA,
*
1742R-A M6
79 in TME stock
Net price for quantities from 1 pcg - 5.39 USDGross price for quantities from 1 pcg - 5.39 USD
Net price for quantities from 3 pcg - 5.20 USDGross price for quantities from 3 pcg - 5.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.