+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1744041-1

Contact; hermaphrodite; AMP Power Series 15/30/45; copper; 600V

Manufacturer: TE Connectivity

Manufacturer part number:
1744041-1
TME Symbol:
1744041-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
hermaphrodite
Application - series/manufacturer
AMP Power Series 15/30/45
Contact material
copper
Contact plating
silver plated
Wire size
16AWG...12AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Rated voltage
0.6kV
Gross weight0.605 g
See other products in this category: DC power connectors TE Connectivity,
*
1744041-1
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 000 pcs