+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

182115

Connector: UHF (PL-259); plug; male; straight; crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
182115
TME Symbol:
182115

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex
Electrical mounting
crimped
Mechanical mounting
for cable
Insulator material
phenolic
Contact plating
gold-plated
Mechanical durability
500 cycles
Max. frequency
300MHz
Body material
brass
Contact material
brass
Plating material
nickel
Wave impedance
50Ω
Operating temperature
-65...165°C
Gross weight22.04 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
182115
173 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 50 pcs - 4.93 USDGross price for quantities from 50 pcs - 4.93 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 250 pcs - 4.14 USDGross price for quantities from 250 pcs - 4.14 USD
Net price for quantities from 300 pcs - 4.04 USDGross price for quantities from 300 pcs - 4.04 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs