+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825097-6

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VDC; OFF-(ON); 1000MΩ


Manufacturer: TE Connectivity

Manufacturer part number:
1825097-6
TME Symbol:
1825097-6

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
60000 cycles
Max. contact resistance:
20mΩ
Button shape
rectangular
Body colour
black
Contact material
bronze
Contact plating
gold-plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
THT
Flammability rating
UL94V-0
Manufacturer series
TPB
Operating temperature
-30...65°C
Gross weight1.33 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
See other products from this series.:
*
1825097-6
9 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.48 USDGross price for quantities from 25 pcs - 6.48 USD
Net price for quantities from 36 pcs - 6.34 USDGross price for quantities from 36 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.