+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825257-1

Switch: slide; Pos: 2; SPDT; 0.3A/125VAC; ON-ON; THT; Illumin: none


Manufacturer: TE Connectivity

Manufacturer part number:
1825257-1
TME Symbol:
1825257-1

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.3A / 125V AC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Min. insulation resistance
1GΩ
Max. contact resistance:
100mΩ
Electrical life
15000 cycles
Contact plating
silver plated
Contact material
copper alloy
Illumination
none
Body colour
black
Flammability rating
UL94V-HB
Operating temperature
-20...85°C
Gross weight1.69 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
*
1825257-1
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 80 pcs - 2.91 USDGross price for quantities from 80 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 150 pcs - 2.61 USDGross price for quantities from 150 pcs - 2.61 USD
Net price for quantities from 250 pcs - 2.33 USDGross price for quantities from 250 pcs - 2.33 USD
Net price for quantities from 600 pcs - 2.12 USDGross price for quantities from 600 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.