+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1840.0081

Button; round; green


Manufacturer: MENTOR

Manufacturer part number:
1840.0081
TME Symbol:
1840.0081

Specification

Manufacturer
MENTOR
Type of switch accessories
button
Button shape
round
Key button colour
green
Related items
1446, 1840, 1845, 1852
Dimensions
Gross weight0.035 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
1840.0081
1844 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcs