+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1855ABHDL

Connector: BNC; plug; male; with locking collar; 75Ω; B1855A

Manufacturer: BELDEN

Manufacturer part number:
1855ABHDL
TME Symbol:
1855ABHDL

Specification

Manufacturer
BELDEN
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector variant
with locking collar
Wave impedance
75Ω
Electrical mounting
crimped TRUE 360
Kind of cable
B1855A
Mechanical durability
500 cycles
Rated voltage
0.5kV
Max. frequency
4.5GHz
Related items
CPLCRBC-BR
Gross weight15.3 g
Certificates
See other products in this category: BNC connectors BELDEN,
*
1855ABHDL
0 in TME stock
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.