+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005193

Gland; IP68; M25; 13÷18mm; thermoplastic; black


Manufacturer: HARTING

Manufacturer part number:
19000005193
TME Symbol:
19000005193

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Gland thread
M25
Cable external diameter
13...18mm
Material
thermoplastic
Colour
black
Engineering PN
Han CGM-P M25x1,5 D.13-18mm black
Gross weight22.6 g
Certificates
EAN code5713140192966
See other products in this category: HARTING connectors HARTING,
*
19000005193
7 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 20 pcs - 5.26 USDGross price for quantities from 20 pcs - 5.26 USD
Net price for quantities from 30 pcs - 5.12 USDGross price for quantities from 30 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.94 USDGross price for quantities from 50 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
Net price for quantities from 200 pcs - 4.50 USDGross price for quantities from 200 pcs - 4.50 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Net price for quantities from 300 pcs - 4.37 USDGross price for quantities from 300 pcs - 4.37 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs