+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192114

Connector: FME; plug; male; straight; soldering,crimped; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
192114
TME Symbol:
192114

Specification

Manufacturer
AMPHENOL RF
Type of connector
FME
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
PTFE
Mechanical durability
500 cycles
Max. frequency
1GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight6.38 g
Certificates
See other products in this category: FME connectors AMPHENOL RF,
*
192114
0 in TME stock
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD
Net price for quantities from 300 pcs - 3.76 USDGross price for quantities from 300 pcs - 3.76 USD
Net price for quantities from 500 pcs - 3.65 USDGross price for quantities from 500 pcs - 3.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.