+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101230

Enclosure for connectors: HDC; IP65; Han® B; Type: high; size 10B


Manufacturer: HARTING

Manufacturer part number:
19300101230
TME Symbol:
19300101230

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han B Base Surface LC 2 Levers 1 x M20
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight239.2 g
Certificates
EAN code5713140125599
See other products in this category: Other connectors Harting HARTING,
*
19300101230
15 in TME stock
Net price for quantities from 1 pcs - 34.45 USDGross price for quantities from 1 pcs - 34.45 USD
Net price for quantities from 5 pcs - 31.62 USDGross price for quantities from 5 pcs - 31.62 USD
Net price for quantities from 10 pcs - 30.20 USDGross price for quantities from 10 pcs - 30.20 USD
Net price for quantities from 25 pcs - 28.32 USDGross price for quantities from 25 pcs - 28.32 USD
Net price for quantities from 50 pcs - 26.96 USDGross price for quantities from 50 pcs - 26.96 USD
Net price for quantities from 100 pcs - 25.67 USDGross price for quantities from 100 pcs - 25.67 USD
Net price for quantities from 250 pcs - 24.07 USDGross price for quantities from 250 pcs - 24.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.