+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1931970000

Connector: pluggable terminal block; male; power supply; 41A; 1kV

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1931970000

Alternative designations: SVZ 7.62HP/03/180SF SN BK BX

TME Symbol:
1931970000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
41A
Rated voltage
1kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
black
Contacts pitch
7.62mm
Height
23.1mm
Alias
SVZ 7.62HP/03/180SF SN BK BX
Operating temperature
-50...125°C
Gross weight11 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1931970000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.78 USDGross price for quantities from 100 pcs - 4.78 USD