+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1986172-1

Coupler; CPC; PIN: 8; Cat 5e; shielded; 8p8c; IP67; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1986172-1
TME Symbol:
1986172-1

Specification

Manufacturer
TE Connectivity
Type of transition
coupler
Manufacturer series
CPC
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
threaded joint
IP rating
IP67
Mechanical mounting
flange (4 holes), for panel mounting
Spatial orientation
straight
Operating temperature
-55...105°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight30.9 g

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
See other products from this series.:
*
1986172-1
95 in TME stock
Net price for quantities from 1 pcs - 296.94 USDGross price for quantities from 1 pcs - 296.94 USD
Net price for quantities from 10 pcs - 279.47 USDGross price for quantities from 10 pcs - 279.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.