+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5768

Diode: TVS array; 60V; unidirectional,common cathode; Ch: 8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5768
TME Symbol:
1N5768

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
60V
Semiconductor structure
common cathode, unidirectional
Mounting
SMD
Number of channels
8
Application
Ethernet
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
1N5768
0 in TME stock
Net price for quantities from 100 pcs - 200.41 USDGross price for quantities from 100 pcs - 200.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.