+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5818-E3/54

Diode: Schottky rectifying; THT; 30V; 1A; DO41; Ufmax: 0.55V


Manufacturer: VISHAY

Manufacturer part number:
1N5818-E3/54
TME Symbol:
1N5818-E3/54

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.55V
Max. forward impulse current
25A
Kind of package
13 inch reel
Gross weight0.304 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
1N5818-E3/54
5281 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 1300 pcs - 0.12 USDGross price for quantities from 1300 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 5500 pcs - 0.11 USDGross price for quantities from 5500 pcs - 0.11 USD
Net price for quantities from 11000 pcs - 0.10 USDGross price for quantities from 11000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 500 pcs