+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6509

Diode: TVS array; 60V; unidirectional; Ch: 8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6509
TME Symbol:
1N6509

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
60V
Semiconductor structure
unidirectional
Number of channels
8
Application
Ethernet
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
1N6509
0 in TME stock
Net price for quantities from 100 pcs - 77.87 USDGross price for quantities from 100 pcs - 77.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.