+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N8147USE3/TR

Diode: TVS+FRD; 300V; 150W; QuadroMELF; reel,tape; Ubr: 6.46V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N8147USE3/TR
TME Symbol:
1N8147USE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS+FRD
Max. off-state voltage
300V
Peak pulse power dissipation
0.15kW
Case
QuadroMELF
Mounting
SMD
Kind of package
reel, tape
Breakdown voltage
6.46V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diodes - others MICROCHIP TECHNOLOGY,
*
1N8147USE3/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 21.94 USDGross price for quantities from 100 pcs - 21.94 USD