+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SLM004100A1201

Enclosure: for modular components; IP41; plaster embedded; grey


Manufacturer: ABB

Manufacturer part number:
1SLM004100A1201
TME Symbol:
1SLM004100A1201

Specification

Manufacturer
ABB
Type of enclosure
for modular components
IP rating
IP41
Mounting
plaster embedded
Body colour
grey
Number of modules
6
Number of rows
1
Manufacturer series
MISTRAL41F
Protection class
II
Cover colour
transparent darkened
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Caution!
  • without screw terminals N/PE
Gross weight554 g
Certificates
See other products in this category: Modular Aparatus Enclosures ABB,
See other products from this series.:
*
1SLM004100A1201
2 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
Net price for quantities from 5 pcs - 16.43 USDGross price for quantities from 5 pcs - 16.43 USD
Net price for quantities from 25 pcs - 14.89 USDGross price for quantities from 25 pcs - 14.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts