+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SLM006502A1203

Enclosure: for modular components; IP65; grey; No.of mod: 18


Manufacturer: ABB

Manufacturer part number:
1SLM006502A1203
TME Symbol:
1SLM006502A1203

Specification

Manufacturer
ABB
Type of enclosure
for modular components
IP rating
IP65
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
18
Number of rows
1
Manufacturer series
MISTRAL65
Protection class
II
Cover colour
transparent darkened
Kit contents
screw terminals N/PE
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight1.916 kg
Certificates
See other products in this category: Modular Aparatus Enclosures ABB,
See other products from this series.:
*
1SLM006502A1203
1 in TME stock
Net price for quantities from 1 pcs - 61.21 USDGross price for quantities from 1 pcs - 61.21 USD
Net price for quantities from 5 pcs - 54.06 USDGross price for quantities from 5 pcs - 54.06 USD
Net price for quantities from 25 pcs - 49.31 USDGross price for quantities from 25 pcs - 49.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.