+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR730010R0200

Timer; 0,05s÷300h; SPDT x2; 250VAC/4A; Usup: 24÷240VAC; 24÷240VDC


Manufacturer: ABB

Manufacturer part number:
1SVR730010R0200
TME Symbol:
1SVR730010R0200

Specification

Manufacturer
ABB
Type of automation module
timer
Counting range
0,05s...300h
Kind of output
SPDT x2
Output 1 electrical parameters
250V AC / 4A
Number of operation modes
10
Counter operation modes
cyclical operation (starting off), cyclical operation (starting on), delayed switching off, delayed switching on, ON and OFF delay, ON for the set interval, pulse after a specified time, solid exclusion OFF, solid inclusion ON, star delta, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Engineering PN
CT-MFS.21S
Operating temperature
-20...60°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight159.54 g
Certificates
EAN code4016779851367
See other products in this category: Analogue Timers ABB,
*
1SVR730010R0200
8 in TME stock
Net price for quantities from 1 pcs - 115.42 USDGross price for quantities from 1 pcs - 115.42 USD
Net price for quantities from 5 pcs - 107.97 USDGross price for quantities from 5 pcs - 107.97 USD
Net price for quantities from 10 pcs - 100.52 USDGross price for quantities from 10 pcs - 100.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.