+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSM2JART

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.57N


Manufacturer: TE Connectivity

Manufacturer part number:
FSM2JART
TME Symbol:
2-1437565-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.57N
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
FSMJ
Operating temperature
-35...85°C
Button shape
round
Key button colour
red
Leads
for PCB
Contact material
copper
Max. contact resistance:
100mΩ
Contact plating
silver plated
Dimensions
6.2x6.2x3.61mm
Body colour
red
Shape
square
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
FSM2JART
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.