+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-330854-5

Tip: termi-point; straight; crimped; Contacts: phosphor bronze


Manufacturer: TE Connectivity

Manufacturer part number:
2-330854-5
TME Symbol:
2-330854-5

Specification

Manufacturer
TE Connectivity
Type of tip
termi-point
Spatial orientation
straight
Electrical mounting
crimped
Contact material
phosphor bronze
Contact plating
tinned
Colour
yellow
Wire size
20AWG
Wire cross-section
0.5...0.6mm2
Gross weight0.079 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
2-330854-5
0 in TME stock
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 250 pcs