+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-967616-1

Connector: automotive; grey; socket; female; PIN: 6; crimped; 18AWG


Manufacturer: TE Connectivity

Manufacturer part number:
2-967616-1
TME Symbol:
2-967616-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
grey
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
crimped
Connector variant
sealed
Mechanical mounting
for cable
Wire size
18AWG
Kind of package
bulk
Polarisation
A, B
Gross weight6.74 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2-967616-1
13 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 70 pcs - 1.44 USDGross price for quantities from 70 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.