+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20021111-00006T4LF

Connector: pin strips; pin header; male; PIN: 6; THT; Minitek127®


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
20021111-00006T4LF
TME Symbol:
20021111-00006T4LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
Minitek127®
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x3
Contact plating
gold-plated
Kind of package
tube
Family
FCI
Gross weight0.095 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
20021111-00006T4LF
3485 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 153 pcs - 0.29 USDGross price for quantities from 153 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 153 pcs